XGL3512-122MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 2,11000 €
Datasheet
1.2 µH Shielded Molded Inductor 4.4 A 37.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3512-122MEC

DigiKey Part Number
4652-XGL3512-122MEC-ND
Manufacturer
Manufacturer Product Number
XGL3512-122MEC
Description
FIXED IND 1.2UH 4.4A 37.4 MOHM
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 4.4 A 37.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
37.4mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current - Saturation (Isat)
4.1A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL3512-122MECCoilcraft04652-XGL3512-122MEC-ND2,11000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,11000 €2,11 €
1001,92250 €192,25 €
2501,44484 €361,21 €
5000,86010 €430,05 €
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €