XGL1010-801MED is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
800 nH Shielded Molded Inductor 48 A 1.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL1010-801MED

DigiKey Part Number
4652-XGL1010-801MED-ND
Manufacturer
Manufacturer Product Number
XGL1010-801MED
Description
FIXED IND 800NH 48A 1.1 MOHM SMD
Customer Reference
Detailed Description
800 nH Shielded Molded Inductor 48 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.1mOhm Max
Series
Frequency - Self Resonant
47MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.445" L x 0.394" W (11.30mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
64A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL1010-801MEDCoilcraft04652-XGL1010-801MED-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.