XFL4020-152MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.225
Unit Price: 0,50000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.624
Unit Price: 0,79000 €
Datasheet

Similar


TDK
In Stock: 610
Unit Price: 0,91000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.385
Unit Price: 0,91000 €
Datasheet
1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL4020-152MEC

DigiKey Part Number
4652-XFL4020-152MEC-ND
Manufacturer
Manufacturer Product Number
XFL4020-152MEC
Description
FIXED IND 1.5UH 9.1A 15.8 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.8mOhm Max
Series
Frequency - Self Resonant
59MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
4.6A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXLA1V0402-1R5-REaton - Electronics Division3.225283-EXLA1V0402-1R5-RCT-ND0,50000 €Similar
IHLP1616ABER1R5M11Vishay Dale2.624541-IHLP1616ABER1R5M11CT-ND0,79000 €Similar
SPM4020T-1R5M-LRTDK610445-174474-1-ND0,91000 €Similar
SRP4020TA-1R5MBourns Inc.12.385SRP4020TA-1R5MCT-ND0,91000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.