
EXLA1V0402-1R5-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0402-1R5-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-1R5-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-1R5-R |
Description | FIXED IND 1.5UH 9.1A 15.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXLA1V0402-1R5-R Models |
Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38720 € | 9,68 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,34410 € | 34,41 € |
| 250 | 0,31828 € | 79,57 € |
| 500 | 0,30008 € | 150,04 € |
| 1.000 | 0,28296 € | 282,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30035 € | 901,05 € |
| 6.000 | 0,28325 € | 1.699,50 € |
| 9.000 | 0,27372 € | 2.463,48 € |
| 15.000 | 0,26218 € | 3.932,70 € |
| 21.000 | 0,25486 € | 5.352,06 € |
| 30.000 | 0,25273 € | 7.581,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

