XFL2010-121MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
120 nH Shielded Inductor 2.7 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL2010-121MEC

DigiKey Part Number
4652-XFL2010-121MEC-ND
Manufacturer
Manufacturer Product Number
XFL2010-121MEC
Description
FIXED IND 120NH 2.7A 22 MOHM SMD
Customer Reference
Detailed Description
120 nH Shielded Inductor 2.7 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
22mOhm Max
Mfr
Frequency - Self Resonant
730MHz
Series
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.079" L x 0.075" W (2.00mm x 1.90mm)
Current - Saturation (Isat)
4.9A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XFL2010-121MECCoilcraft04652-XFL2010-121MEC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.