XAL8080-333MED is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
33 µH Shielded Molded Inductor 6 A 48.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL8080-333MED

DigiKey Part Number
4652-XAL8080-333MED-ND
Manufacturer
Manufacturer Product Number
XAL8080-333MED
Description
FIXED IND 33UH 6A 48.5 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 6 A 48.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
48.5mOhm Max
Series
Frequency - Self Resonant
6.8MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8080
Current Rating (Amps)
Size / Dimension
0.339" L x 0.319" W (8.60mm x 8.10mm)
Current - Saturation (Isat)
5A
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XAL8080-333MEDCoilcraft04652-XAL8080-333MED-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.