XAL6030-182MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 9
Unit Price: 1,53000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,83000 €
Datasheet
1.8 µH Shielded Molded Inductor 14 A 10.52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL6030-182MEC

DigiKey Part Number
4652-XAL6030-182MEC-ND
Manufacturer
Manufacturer Product Number
XAL6030-182MEC
Description
FIXED IND 1.8UH 14A 10.52 MOHM
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 14 A 10.52mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.52mOhm Max
Series
Frequency - Self Resonant
34MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.258" L x 0.250" W (6.56mm x 6.36mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
18.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA5004.182NLTPulse Electronics9553-4094-1-ND1,53000 €Direct
SPM6530T-1R5M100TDK0445-3881-1-ND0,83000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.