


PA5004.182NLT | |
|---|---|
DigiKey Part Number | 553-4094-2-ND - Tape & Reel (TR) 553-4094-1-ND - Cut Tape (CT) 553-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5004.182NLT |
Description | FIXED IND 1.8UH 14A 10.2 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 14 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5004.182NLT Models |
Category | Current - Saturation (Isat) 18.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.252" W (6.80mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,26000 € | 12,60 € |
| 100 | 1,03650 € | 103,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90533 € | 905,33 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


