XAL5030-331MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 330
Unit Price: 1,07000 €
Datasheet

Similar


Bourns Inc.
In Stock: 229
Unit Price: 0,86000 €
Datasheet
330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL5030-331MEC

DigiKey Part Number
4652-XAL5030-331MEC-ND
Manufacturer
Manufacturer Product Number
XAL5030-331MEC
Description
FIXED IND 330NH 19.2A 3.52 MOHM
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.52mOhm Max
Series
Frequency - Self Resonant
108MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
26A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM5030T-R35MTDK330445-6489-1-ND1,07000 €Similar
SRP5030T-R33MBourns Inc.229SRP5030T-R33MCT-ND0,86000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.