
SRP5030T-R33M | |
|---|---|
DigiKey Part Number | SRP5030T-R33MTR-ND - Tape & Reel (TR) SRP5030T-R33MCT-ND - Cut Tape (CT) SRP5030T-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-R33M |
Description | FIXED IND 330NH 14A 5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 14 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-R33M Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.331NLT | Pulse Electronics | 7.750 | 553-3395-1-ND | 0,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,69700 € | 6,97 € |
| 100 | 0,57300 € | 57,30 € |
| 1.000 | 0,47133 € | 471,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44447 € | 888,94 € |
| 4.000 | 0,41918 € | 1.676,72 € |
| 6.000 | 0,40508 € | 2.430,48 € |
| 10.000 | 0,38800 € | 3.880,00 € |
| 14.000 | 0,38033 € | 5.324,62 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

