SER2915L-223KL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2
Unit Price: 6,28000 €
Datasheet

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µH Shielded Wirewound Inductor 30 A 1.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER2915L-223KL

DigiKey Part Number
4652-SER2915L-223KL-ND
Manufacturer
Manufacturer Product Number
SER2915L-223KL
Description
FIXED IND 22UH 30A 1.65 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 30 A 1.65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.65mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
500 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.605" (15.36mm)
Current - Saturation (Isat)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7443632200Würth Elektronik2732-2523-1-ND6,28000 €Direct
SER2915L-223KLCoilcraft04652-SER2915L-223KL-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.