SER2014-122MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1.2 µH Shielded Wirewound Inductor 27 A 2.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER2014-122MLD

DigiKey Part Number
4652-SER2014-122MLD-ND
Manufacturer
Manufacturer Product Number
SER2014-122MLD
Description
FIXED IND 1.2UH 27A 2.15 MOHM
Customer Reference
Detailed Description
1.2 µH Shielded Wirewound Inductor 27 A 2.15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.15mOhm Max
Series
Frequency - Self Resonant
78MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.755" L x 0.365" W (19.18mm x 9.27mm)
Current Rating (Amps)
Height - Seated (Max)
0.550" (13.97mm)
Current - Saturation (Isat)
63A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SER2014-122MLDCoilcraft04652-SER2014-122MLD-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.