SER1360-182KLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CODACA
In Stock: 396
Unit Price: 2,21000 €
Datasheet
1.8 µH Shielded Wirewound Inductor 13 A 2.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER1360-182KLD

DigiKey Part Number
4652-SER1360-182KLD-ND
Manufacturer
Manufacturer Product Number
SER1360-182KLD
Description
FIXED IND 1.8UH 13A 2.6 MOHM SMD
Customer Reference
Detailed Description
1.8 µH Shielded Wirewound Inductor 13 A 2.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.6mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.496" W (12.70mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSCM1256-1R8MCODACA3964044-CSCM1256-1R8MCT-ND2,21000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.