Parametric Equivalent

Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.65Ohm Max |
Series | Frequency - Self Resonant 2.9MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.346" Dia (8.80mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFC0807BV-474KE | Coilcraft | 0 | 4652-RFC0807BV-474KE-ND | 0,00000 € | Parametric Equivalent |


