Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 848 Ohms @ 200 MHz | |
Inductance @ Frequency | 5 µH @ 1 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.307" L x 0.217" W (7.80mm x 5.50mm) | |
Height (Max) | 0.146" (3.70mm) | |
Package / Case | 8-SMD, Gull Wing |


