MSS7341-103MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK
In Stock: 679
Unit Price: 0,86000 €
Datasheet

Similar


Abracon LLC
In Stock: 17.148
Unit Price: 0,85000 €
Datasheet

Similar


Bourns Inc.
In Stock: 21.696
Unit Price: 0,58000 €
Datasheet

Similar


TDK
In Stock: 38.231
Unit Price: 0,30000 €
Datasheet
10 µH Shielded Drum Core Inductor 2.8 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS7341-103MLD

DigiKey Part Number
4652-MSS7341-103MLD-ND
Manufacturer
Manufacturer Product Number
MSS7341-103MLD
Description
FIXED IND 10UH 2.8A 38 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core Inductor 2.8 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
38mOhm Max
Series
Frequency - Self Resonant
32MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
1.64A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82472G6103M000TDK679495-5673-1-ND0,86000 €Direct
ASPI-0704S-100M-TAbracon LLC17.148535-ASPI-0704S-100M-TCT-ND0,85000 €Similar
SRR7045-100MBourns Inc.21.696SRR7045-100MCT-ND0,58000 €Similar
VLS6045EX-100MTDK38.231445-173039-1-ND0,30000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.