MSS1210-685KED is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
6.8 mH Shielded Drum Core Inductor 310 mA 5.85Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1210-685KED

DigiKey Part Number
4652-MSS1210-685KED-ND
Manufacturer
Manufacturer Product Number
MSS1210-685KED
Description
FIXED IND 6.8MH 310MA 5.85 OHM
Customer Reference
Detailed Description
6.8 mH Shielded Drum Core Inductor 310 mA 5.85Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.85Ohm Max
Series
Frequency - Self Resonant
400kHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.402" (10.20mm)
Current - Saturation (Isat)
380mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSS1210-685KEDCoilcraft04652-MSS1210-685KED-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.