Parametric Equivalent

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.14Ohm Max |
Series | Frequency - Self Resonant 700kHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.402" (10.20mm) |
Current - Saturation (Isat) 660mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS1210-225KED | Coilcraft | 0 | 4652-MSS1210-225KED-ND | 0,00000 € | Parametric Equivalent |


