LPS6225-334MRC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 12.803
Unit Price: 0,31000 €
Datasheet
330 µH Shielded Drum Core Inductor 390 mA 2Ohm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS6225-334MRC

DigiKey Part Number
4652-LPS6225-334MRC-ND
Manufacturer
Manufacturer Product Number
LPS6225-334MRC
Description
FIXED IND 330UH 390MA 2 OHM SMD
Customer Reference
Detailed Description
330 µH Shielded Drum Core Inductor 390 mA 2Ohm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2Ohm Max
Series
Frequency - Self Resonant
3.8MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
260mA
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-331MTDK12.803445-180926-1-ND0,31000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.