330 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.44Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-331M

DigiKey Part Number
445-180926-2-ND - Tape & Reel (TR)
445-180926-1-ND - Cut Tape (CT)
445-180926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-331M
Description
FIXED IND 330UH 470MA 1.44 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.44Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-331M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
1.44Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25400 €2,54 €
1000,20880 €20,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16272 €244,08 €
3.0000,15344 €460,32 €
4.5000,14826 €667,17 €
7.5000,14198 €1.064,85 €
10.5000,13800 €1.449,00 €
15.0000,13390 €2.008,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €