Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.154" L x 0.154" W (3.90mm x 3.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744031006 | Würth Elektronik | 2.800 | 732-1009-1-ND | 1,31000 € | Similar |
| VLS4012CX-6R8M-1 | TDK | 298 | 445-VLS4012CX-6R8M-1CT-ND | 0,26000 € | Similar |



