
VLS4012CX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-6R8M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-6R8M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-6R8M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-6R8M-1 |
Description | FIXED IND 6.8UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-6R8M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,16970 € | 16,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13686 € | 136,86 € |
| 2.000 | 0,12904 € | 258,08 € |
| 3.000 | 0,12468 € | 374,04 € |
| 5.000 | 0,11940 € | 597,00 € |
| 7.000 | 0,11605 € | 812,35 € |
| 10.000 | 0,11260 € | 1.126,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

