Parametric Equivalent

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21.5Ohm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.154" L x 0.154" W (3.90mm x 3.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 95mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPS4012-105MRC | Coilcraft | 0 | 4652-LPS4012-105MRC-ND | 0,00000 € | Parametric Equivalent |


