DO5022P-223MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,27616 €
Datasheet

Similar


Würth Elektronik
In Stock: 28
Unit Price: 2,07000 €
Datasheet

Similar


Abracon LLC
In Stock: 361
Unit Price: 2,44000 €
Datasheet

Similar


Pulse Electronics
In Stock: 4
Unit Price: 0,74960 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,62825 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 141
Unit Price: 2,11000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 48
Unit Price: 3,02000 €
Datasheet
22 µH Unshielded Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO5022P-223MLD

DigiKey Part Number
4652-DO5022P-223MLD-ND
Manufacturer
Manufacturer Product Number
DO5022P-223MLD
Description
FIXED IND 22UH 3.5A 47 MOHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
47mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Current - Saturation (Isat)
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UP5-220-REaton - Electronics Division0283-UP5-220-RTR-ND1,27616 €Direct
74458122Würth Elektronik28732-74458122CT-ND2,07000 €Similar
ASPI-1306T-220M-TAbracon LLC361535-ASPI-1306T-220M-TCT-ND2,44000 €Similar
P0250.223NLPulse Electronics4553-2822-ND0,74960 €Similar
SC5022F-220Signal Transformer0SC5022F-220-ND0,62825 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.