



ASPI-1306T-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1306T-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-1306T-220M-TCT-ND - Cut Tape (CT) 535-ASPI-1306T-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306T-220M-T |
Description | FIXED IND 22UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306T-220M-T Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,00700 € | 20,07 € |
| 100 | 1,65080 € | 165,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44040 € | 720,20 € |
| 1.000 | 1,35843 € | 1.358,43 € |
| 1.500 | 1,31272 € | 1.969,08 € |
| 2.500 | 1,25739 € | 3.143,47 € |
| 3.500 | 1,23235 € | 4.313,23 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

