DO5022P-154MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,27616 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,51826 €
Datasheet

Similar


Pulse Electronics
In Stock: 2.633
Unit Price: 1,23000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet
150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO5022P-154MLD

DigiKey Part Number
4652-DO5022P-154MLD-ND
Manufacturer
Manufacturer Product Number
DO5022P-154MLD
Description
FIXED IND 150UH 1.5A 250 MOHM
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Frequency - Self Resonant
6MHz
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Current - Saturation (Isat)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UP5-151-REaton - Electronics Division0283-UP5-151-RTR-ND1,27616 €Direct
ASPI-1306T-151M-TAbracon LLC0ASPI-1306T-151M-TTR-ND1,51826 €Similar
P0250.154NLTPulse Electronics2.633553-P0250.154NLTCT-ND1,23000 €Similar
SDR1806-151KLBourns Inc.0118-SDR1806-151KLCT-ND0,82000 €Similar
SLF12555T-151MR88-PFTDK0SLF12555T151MR88P-ND0,00000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.