SLF12555T-151MR88-PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.408
Unit Price: 1,49000 €
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,80771 €
Datasheet

Direct


Pulse Electronics
In Stock: 5.079
Unit Price: 1,17000 €
Datasheet

Similar


Würth Elektronik
In Stock: 685
Unit Price: 1,07000 €
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,44602 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,44602 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,53072 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,46768 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,63768 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,80771 €
Datasheet

Similar


Bourns Inc.
In Stock: 100
Unit Price: 0,79000 €
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 1.4 A 228mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 1.4 A 228mOhm Max Nonstandard
SLF6045T Series

SLF12555T-151MR88-PF

DigiKey Part Number
SLF12555T151MR88P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLF12555T-151MR88-PF
Description
FIXED IND 150UH 1.4A 228 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.4 A 228mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12555T-151MR88-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
880mA
Shielding
Shielded
DC Resistance (DCR)
228mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes