DO3316P-683MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.120
Unit Price: 0,53762 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 697
Unit Price: 1,23000 €
Datasheet

Similar


TDK
In Stock: 1.228
Unit Price: 1,15000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,37957 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.538
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,11000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.200
Unit Price: 2,33000 €
Datasheet
68 µH Unshielded Drum Core Inductor 1.5 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO3316P-683MLD

DigiKey Part Number
4652-DO3316P-683MLD-ND
Manufacturer
Manufacturer Product Number
DO3316P-683MLD
Description
FIXED IND 68UH 1.5A 200 MOHM SMD
Customer Reference
Detailed Description
68 µH Unshielded Drum Core Inductor 1.5 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Strip
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0751.683NLPulse Electronics1.120553-2839-ND0,53762 €Direct
UP2UC-680-REaton - Electronics Division697283-UP2UC-680-RCT-ND1,23000 €Direct
B82476A1683M000TDK1.228495-2694-1-ND1,15000 €Similar
SC3316F-680Signal Transformer0SC3316F-680-ND0,37957 €Similar
SDR1005-680KLBourns Inc.1.538SDR1005-680KLCT-ND0,59000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.