
UP2UC-680-R | |
|---|---|
DigiKey Part Number | 283-UP2UC-680-RTR-ND - Tape & Reel (TR) 283-UP2UC-680-RCT-ND - Cut Tape (CT) 283-UP2UC-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2UC-680-R |
Description | FIXED IND 68UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,83790 € | 83,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,72672 € | 436,03 € |
| 1.200 | 0,68529 € | 822,35 € |
| 1.800 | 0,66220 € | 1.191,96 € |
| 3.000 | 0,63423 € | 1.902,69 € |
| 4.200 | 0,61649 € | 2.589,26 € |
| 6.000 | 0,59823 € | 3.589,38 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

