Similar
Similar
Similar
Similar

Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.15Ohm Max |
Packaging Strip | Frequency - Self Resonant 5.5MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0804T-331M-T | Abracon LLC | 0 | ASPI-0804T-331M-TTR-ND | 0,83766 € | Similar |
| SC3308F-331 | Signal Transformer | 0 | SC3308F-331-ND | 0,49736 € | Similar |
| SLF12555T-331MR59-PF | TDK | 209 | 445-SLF12555T-331MR59-PFCT-ND | 0,92000 € | Similar |
| UP2.8B-331-R | Eaton - Electronics Division | 0 | UP2.8B-331-R-ND | 1,56456 € | Similar |





