Similar
Similar




ASPI-0804T-331M-T | |
|---|---|
DigiKey Part Number | ASPI-0804T-331M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-331M-T |
Description | FIXED IND 330UH 600MA 1.02 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-331M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.02Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0752.334NL | Pulse Electronics | 3.140 | 553-2845-ND | 0,59267 € | Similar |
| P0752.334NLT | Pulse Electronics | 741 | 553-1070-1-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76460 € | 764,60 € |
| Unit Price without VAT: | 0,76460 € |
|---|---|
| Unit Price with VAT: | 0,90987 € |



