
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 520 Ohms @ 42 MHz | |
Inductance @ Frequency | 5 µH @ 1 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | 16-BQFN |


