Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.547" L x 1.409" W (39.30mm x 35.80mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |


