1812CAN-513NRC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 65.367
Unit Price: 1,30000 €
Datasheet
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 590mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CAN-513NRC

DigiKey Part Number
4652-1812CAN-513NRC-ND
Manufacturer
Manufacturer Product Number
1812CAN-513NRC
Description
CMC 51UH 300MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 590mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Coilcraft
DC Resistance (DCR) (Max)
590mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.195" L x 0.125" W (4.95mm x 3.18mm)
Number of Lines
2
Height (Max)
0.118" (3.00mm)
Inductance @ Frequency
51 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACT45B-510-2P-TL003TDK65.367445-3958-1-ND1,30000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.