1812CAN-104NRC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 58.637
Unit Price: 1,32000 €
Datasheet
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 260mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CAN-104NRC

DigiKey Part Number
4652-1812CAN-104NRC-ND
Manufacturer
Manufacturer Product Number
1812CAN-104NRC
Description
CMC 100UH 260MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 260mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
260mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.195" L x 0.125" W (4.95mm x 3.18mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.