Parametric Equivalent

0805USBF-172MRC | |
|---|---|
DigiKey Part Number | 4652-0805USBF-172MRC-ND |
Manufacturer | |
Manufacturer Product Number | 0805USBF-172MRC |
Description | CMC 500MA 2LN 520 OHM SMD |
Customer Reference | |
Detailed Description | 101 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 520 Ohms @ 2.5 GHz 500mA DCR 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 520 Ohms @ 2.5 GHz | |
Inductance @ Frequency | 101 nH @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |


