0805CS-272XGRC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.7 µH Unshielded Wirewound Inductor 175 mA 4.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-272XGRC

DigiKey Part Number
4652-0805CS-272XGRC-ND
Manufacturer
Manufacturer Product Number
0805CS-272XGRC
Description
FIXED IND 2.7UH 175MA 4.5 OHM
Customer Reference
Detailed Description
2.7 µH Unshielded Wirewound Inductor 175 mA 4.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.5Ohm Max
Mfr
Q @ Freq
18 @ 50MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Shielding
Unshielded
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805CS-272XGRCCoilcraft04652-0805CS-272XGRC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.