Similar

LCC12-10-01L | |
|---|---|
DigiKey Part Number | 1681-1103-ND |
Manufacturer | |
Manufacturer Product Number | LCC12-10-01L |
Description | TEM THERMOCYCLER 40X40X3.84MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 85.0W @ 27°C 8.9 A 85°C |
Category | Delta Tmax @ Th 62°C @ 27°C |
Manufacturer Marlow Industries, Inc. | Height 3.84mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 8.9 A |
Part Status Obsolete | Voltage - Max 14.7 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.32 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 85°C |
Qmax @ Th 85.0W @ 27°C | Features Lead Wires, Lapped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC12-8-01L | Coherent Thermal Solutions | 0 | 1681-1106-ND | 50,68400 € | Similar |


