
LCC12-8-01L | |
|---|---|
DigiKey Part Number | 1681-1106-ND |
Manufacturer | |
Manufacturer Product Number | LCC12-8-01L |
Description | TEM THERMOCYCLER 40X40X3.84MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 71.0W @ 27°C 7.4 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.01mm L x 40.01mm W | |
Qmax @ Th | 71.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.94mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 14.7 V | |
Resistance | 1.6 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,68400 € | 1.267,10 € |
| Unit Price without VAT: | 50,68400 € |
|---|---|
| Unit Price with VAT: | 60,31396 € |

