
LP16-TYPEC-MP-MP/MP-FS-1M-001 | |
|---|---|
DigiKey Part Number | 6169-LP16-TYPEC-MP-MP/MP-FS-1M-001-ND |
Manufacturer | |
Manufacturer Product Number | LP16-TYPEC-MP-MP/MP-FS-1M-001 |
Description | LP16 TYPE C CONN PLUG RCPT 1M |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug and Receptacle Connector Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Gender | Plug and Receptacle | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,32000 € | 37,32 € |
| 10 | 31,72200 € | 317,22 € |
| 25 | 30,23280 € | 755,82 € |
| 50 | 28,73540 € | 1.436,77 € |
| 100 | 27,24660 € | 2.724,66 € |
| 250 | 25,37908 € | 6.344,77 € |
| 500 | 23,89026 € | 11.945,13 € |
| 1.000 | 22,39281 € | 22.392,81 € |
| Unit Price without VAT: | 37,32000 € |
|---|---|
| Unit Price with VAT: | 44,41080 € |




