
LP16-TYPEC-MP-MP/MP-FS-0D5M-001 | |
|---|---|
DigiKey Part Number | 6169-LP16-TYPEC-MP-MP/MP-FS-0D5M-001-ND |
Manufacturer | |
Manufacturer Product Number | LP16-TYPEC-MP-MP/MP-FS-0D5M-001 |
Description | LP16 TYPE C CONN PLUG RCPT 0.5M |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug and Receptacle Connector Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Gender | Plug and Receptacle | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,69000 € | 35,69 € |
| 10 | 30,33600 € | 303,36 € |
| 25 | 28,90760 € | 722,69 € |
| 50 | 27,47900 € | 1.373,95 € |
| 100 | 26,05040 € | 2.605,04 € |
| 250 | 24,26892 € | 6.067,23 € |
| 500 | 22,84032 € | 11.420,16 € |
| 1.000 | 21,41173 € | 21.411,73 € |
| Unit Price without VAT: | 35,69000 € |
|---|---|
| Unit Price with VAT: | 42,47110 € |



