800-1803-2-SVT0-BL-00100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 146
Unit Price: 5,13000 €
Datasheet

Similar


CNC Tech
In Stock: 225
Unit Price: 6,26000 €
Datasheet
3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1803-2-SVT0-BL-00100

DigiKey Part Number
1175-1318-ND
Manufacturer
Manufacturer Product Number
800-1803-2-SVT0-BL-00100
Description
CORD 18AWG IEC320 RA - CBL 3.28'
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
CNC Tech
Length
3.28' (1.00m)
Packaging
Box
Approval Agency Marking
CSA, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13, Right Angle
Voltage Rating
250V
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Features
Drain Wire
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-1803-2-SVT0-BL-00100-1CNC Tech1461175-800-1803-2-SVT0-BL-00100-1-ND5,13000 €Similar
800-1803-2-SVT0-BL-00100-2CNC Tech2251175-800-1803-2-SVT0-BL-00100-2-ND6,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types