
800-1803-2-SVT0-BL-00100-1 | |
|---|---|
DigiKey Part Number | 1175-800-1803-2-SVT0-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1803-2-SVT0-BL-00100-1 |
Description | CORD 18AWG IEC320 RA - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,78440 € | 94,61 € |
| 50 | 3,60360 € | 180,18 € |
| 150 | 3,33460 € | 500,19 € |
| 300 | 3,17547 € | 952,64 € |
| 600 | 3,02398 € | 1.814,39 € |
| 1.050 | 2,90701 € | 3.052,36 € |
| 2.550 | 2,73081 € | 6.963,57 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |




