800-18-66D-BL-0006F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 5,33000 €
Datasheet
Image for 800-18-66D-BL-0006F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-66D-BL-0006F

DigiKey Part Number
800-18-66D-BL-0006F-ND
Manufacturer
Manufacturer Product Number
800-18-66D-BL-0006F
Description
CRD 18AWG IEC320-C14 - IEC320 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes