


FSP120-AWAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP120-AWAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP120-AWAN3 |
Description | AC/DC DESKTOP ADAPTER 54V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) |
Voltage - Output 54V | Approval Agency CB, CE, CCC, cULus, FCC, GS, TUV, VCCI |
Current - Output (Max) 2.22A | Standard Number 60950-1; 62368-1 |
Power (Watts) 120 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| 5 | 36,84400 € | 184,22 € |
| 10 | 35,70400 € | 357,04 € |
| 25 | 34,20000 € | 855,00 € |
| 50 | 33,06120 € | 1.653,06 € |
| 100 | 31,74380 € | 3.174,38 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 44,97010 € |




