
800-18-39B-BL-0005F | |
|---|---|
DigiKey Part Number | 800-18-39B-BL-0005F-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-39B-BL-0005F |
Description | CORD 18AWG 5-15P - 320-C5 5' BLK |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |










