761-20020-00075 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 7,33000 €
Datasheet
7 Position eSATA Plug to Plug 2.46' (750.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

761-20020-00075

DigiKey Part Number
1175-1181-ND
Manufacturer
Manufacturer Product Number
761-20020-00075
Description
CABLE ASSY ESATA F-F 750MM
Customer Reference
Detailed Description
7 Position eSATA Plug to Plug 2.46' (750.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Cable Connectors
eSATA
Number of Positions
7
Connector Type
Plug to Plug
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Round
Usage
External
Length
2.46' (750.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes