Direct

AK-ESATA-100 | |
|---|---|
DigiKey Part Number | AE10653-ND |
Manufacturer | |
Manufacturer Product Number | AK-ESATA-100 |
Description | CABLE ASSY ESATA F-F 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position eSATA Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Box | Usage External |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors eSATA | Color Black |
Number of Positions 7 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Female to Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 761-20020-00100 | CNC Tech | 0 | 1175-1182-ND | 3,75340 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,23700 € | 62,37 € |
| 25 | 5,84520 € | 146,13 € |
| 50 | 5,56620 € | 278,31 € |
| 100 | 5,30050 € | 530,05 € |
| 250 | 4,96876 € | 1.242,19 € |
| 500 | 4,73176 € | 2.365,88 € |
| 1.000 | 4,50617 € | 4.506,17 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |




