5xx-26-xx-SV-xxxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530-26-06-SV-0500F

DigiKey Part Number
CN270-500-ND
Manufacturer
Manufacturer Product Number
530-26-06-SV-0500F
Description
CABLE MOD FLAT 6COND SLVR 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Straight Cable Silver 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Straight
Number of Conductors
6
Length - Coil Retracted
-
Length - Coil Extended
-
Length
500' (152.40m)
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.267" (6.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1146,74000 €146,74 €
2139,60000 €279,20 €
3135,56333 €406,69 €
5130,61400 €653,07 €
7127,43714 €892,06 €
10124,13800 €1.241,38 €
25115,97600 €2.899,40 €
50110,08740 €5.504,37 €
Manufacturers Standard Package
Unit Price without VAT:146,74000 €
Unit Price with VAT:174,62060 €
Alternate Color
CABLE MOD FLAT 6COND BLACK 500'
In-Stock: 2000
Unit Price: 0,28560 €
CABLE MOD FLAT 6COND WHT 500'
In-Stock: 0
Unit Price: 0,28560 €
Alternate Length
CABLE MOD FLAT 6COND SLVR 100'
In-Stock: 11
Unit Price: 32,03000 €
CABLE MOD FLAT 6COND SLVR 1000'
In-Stock: 0
Unit Price: 0,26727 €
CABLE MOD FLAT 6COND SLVR 250'
In-Stock: 0
Unit Price: 0,31968 €