
530-26-06-SV-0100F | |
|---|---|
DigiKey Part Number | CN269-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-06-SV-0100F |
Description | CABLE MOD FLAT 6COND SLVR 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Silver 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 € | 32,03 € |
| 2 | 30,49000 € | 60,98 € |
| 3 | 29,62333 € | 88,87 € |
| 5 | 28,56000 € | 142,80 € |
| 7 | 27,87714 € | 195,14 € |
| 10 | 27,16900 € | 271,69 € |
| 25 | 25,41840 € | 635,46 € |
| 50 | 24,15660 € | 1.207,83 € |
| 100 | 22,94580 € | 2.294,58 € |
| Unit Price without VAT: | 32,03000 € |
|---|---|
| Unit Price with VAT: | 38,11570 € |









